83342112 | murrplastik
Polyester braided sleeve, range 5-8 mm, black, halogen free, -55 to 150 °C, 83342112
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0940 € *
Available: 50 mtr.
Braided conduit, 83342112, murrplastik
The self-retracting fabric conduit with longitudinal slot provides excellent mechanical protection against abrasion for your lines. First off it prevents rattling even better, plus it can be installed at any place and at any time.
47P0140Features
- High mechanical protection
- Light-weight/low mass
- High flexibility
- Great chemical resistance
- Flame resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polyester braided sleeve | |
| Application range | 5-8 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | DE |
| Customs tariff number | 63079098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |