83342010 | murrplastik
Polyester braided sleeve, range 3-7 mm, black, halogen free, -55 to 150 °C, 83342010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Braided conduit, 83342010, murrplastik
The 83342010 braided conduit is made of specially modified polyester. With this material and the special braiding, the conduit is extremely durable and elastic in both the radial and axial directions. It can be used to bundle and protect a large number of cables and individual wires of all types. The elastic braiding means that configuration of the conduit can be very variable.
47P0120Features
- Very good mechanical and thermal resistance
- Good chemical resistance
- Very low levels of smoke gas
- Very high abrasion resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polyester braided sleeve | |
| Application range | 3-7 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 93 % | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 meters |
| Country of origin | DE |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |