CSTNE16M0V530000R0 | Murata
Ceramic Resonator 16MHz 15pF CSTNE16M0V530000R0
Order No.: 77D671
EAN: 4099879150110
MPN:
CSTNE16M0V530000R0
Unit Price (€ / pc.)
0.6069 € *
Available: 350 pcs.
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3058 €
2500 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic resonator, CSTNE16M0V530000R0, Murata
MURATA's package technology expertise has enabled the development of the Chip CERALOCK(R) with built-in load capacitors. High-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.
Features
- Extremely small and a low profile
- Oscillation circuits do not require external load capacitors
- Stable supply is ensured due to not using precious metal(Palladium)
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
min. operating temperature | -40 °C | |
Tolerance | ±0.5 % | |
max. operating temperature | 85 °C | |
nominal frequency | 16 MHz | |
Frequency stability | ±0.3 % |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85416000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |