MCAP250-2,20 | Mundorf
MKP film capacitor, 2.2 µF, ±5 %, 250 V (DC), PP, MCAP250-2,20
MKP film capacitor for high-end applications, type Mundorf MCap Classic 250 V.
Self-sealing, pulse resistant, low-loss; Dielectric: polypropylene. Rated voltage: 250 VDC. Capacitance tolerance: ±5.0 %. Operating temperatures: –25 to +85 °C.
Technical attributes (type, capacitance, dimensions): MCAP250-2,2, 2.2 µF, 13 x 28 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 170 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | axial | |
| Number of pins | 1 | |
| Length | 28 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| MSL | MSL 1 |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |