MLGO63-10000 | Mundorf

Electrolytic capacitor, 10000 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, MLGO63-10000

Order No.: 12D6083
EAN: 4099879871015
MPN:
MLGO63-10000
Series: MLGO
MLGO63-10000 Mundorf Electrolytic Capacitors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
15.6366 € *
Available: 2 pcs.
Total Price:
15.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6366 €

Electrolytic capacitor for high-end applications, type Mundorf MLytic AG.

Especially for use in small amps and preamps, high thermal conductivity, ultra-thin layers; Dielectric: aluminum oxide. Capacitance tolerance: ±20%. Operating temperatures at 16 to 63 V: –40 to +125 °C, at 80 to 160 V: –25 to 105 °C. Useful life at +125/+105 °C: 1000/2000 h.

Rated voltage 63 VDC.

Technical attributes (type, capacitance, dimensions): MLGO63-10000, 10000 µF, 30 x 50 mm

Technical specifications
Filter Property Value
diameter 30 mm
Ripple current 3.5 A
max. operating temperature 125 °C
Rated voltage (DC) 63 V
Length 50 mm
Connection PCB connection
Grid 10 mm
Capacity 10000 µF
Design radial
min. operating temperature -40 °C
Tolerance ±20 %
ESR (Equivalent Series Resistance) 24 mΩ
Version polar
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes