3603000009 | Multi-Box
Cable gland flange, cable Ø 3 to 6.5 mm, PA, light gray, 3603000009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4648 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.46 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4648 €
5 pcs.
25.6088 €
10 pcs.
23.0503 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable feedthrough systems, IP 65, type Multibox MBFL.
Suitable for the rapid feeding and sealing of cables, lines, hoses, pneumatic and hydraulic tubing. Simple installation of the flange plate; Panel thickness: 1.5 to 2,0 mm, Material: polyamide 6. Degree of protection: IP 65. Operating temperatures: –30 to +90 °C. Color: light-gray, RAL 7035.
Technical attributes (type, cable inlet): MBFL 29, 29 x 3.0 to 6.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland flange | |
| min. cable diameter | 3 mm | |
| max. Cable diameter | 6.5 mm | |
| Length | 148 mm | |
| Colour | light gray | |
| Material | PA | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |