MBI-PC 181114 MK | Multi-Box
PC enclosure, (L x W x H) 180 x 110 x 137 mm, light gray (RAL 7035), IP66, MBI-PC 181114 MK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
5 pcs.
28.9765 €
15 pcs.
27.8698 €
50 pcs.
26.6322 €
150 pcs.
25.5255 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, MBI-PC 181114 MK, MULTI-BOX
This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with metric pre-formed knockouts on all four sides. This can be opened for cable entries. Enclosure offers a variety of mounting points for direct fixation of components into the base.
Features
- UV-resistant
- Suitable for outdoor use
- Suitable for indoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 180 mm | |
| Width | 110 mm | |
| Height | 137 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |