MBEU 191255 GRAU | Multi-Box
ABS enclosure, (L x W x H) 190 x 115 x 50 mm, light gray/dark gray (RAL 7035), IP43, MBEU 191255 GRAU
Order No.: 52H642
EAN: 4099889516319
MPN:
MBEU 191255 GRAU
Plastic enclosures, type Multibox Euro-Card MBEU.
Euro-style board format, functional triple option for front panel insertion, impact resistant ABS; Degree of protection: IP 43. Color: top shell light-gray (RAL 7035), base shell dark-gray (RAL 7012).
Technical attributes (type, outer dimensions (L, H)): MBEU 191255, L 190, W 115, H 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 190 mm | |
| Width | 115 mm | |
| Height | 50 mm | |
| Colour | light gray/dark gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP43 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |