DELTA-BOX 210 | Multi-Box
Die-cast aluminum enclosure, (L x W x H) 214 x 80 x 40 mm, black (RAL 9005), IP43, DELTA-BOX 210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.55 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5465 €
10 pcs.
29.2859 €
50 pcs.
26.3585 €
100 pcs.
23.7286 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, DELTA-BOX 210, Multi-Box
Delta-Box-Enclosure is made of aluminium profile and unite a compact and nicely shaped design with extremely good stability. Groove guides in the base allow convenient assembly of PCBs in European card format or other electronic components. The installation of a battery compartment MB 92 is possible in the end cap. The aluminium front plates are 2 mm thick and silver anodised. The end caps are made of impact-proof ABS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 214 mm | |
| Width | 80 mm | |
| Height | 40 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP43 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |