BATTERIEFACH | Multi-Box

Battery compartment, 1 x 9 V, 2 x mignon, plastic, black, for Delta-BOX, BATTERIEFACH

Order No.: 66H288
EAN: 4099889572827
MPN:
BATTERIEFACH
MB92
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.2483 €
50 pcs.
3.8199 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessories for aluminum enclosure Delta-Box.

Technical attributes (type, overall dimensions): 092, corresponding battery compartment.

Technical specifications
Filter Property Value
Product type battery compartment
Version 1 x 9 V, 2 x mignon
Material plastic
Colour black
Degree of protection (IP) IP00
Suitable for Delta-BOX
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes