BU-P5519A | Mueller Electric
Measuring lead with (4 mm banana plug, angled) to (test probe, straight), 1.2 m, black/red, silicone, CAT III, CAT IV, BU-P5519A
Order No.: 86F687
EAN: 4099891644468
MPN:
BU-P5519A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2185 € *
Available: 5 pcs.
Total Price:
96.09 € *
Price list
Quantity
Price per unit*
5 pcs.
19.2185 €
15 pcs.
18.4688 €
50 pcs.
17.6596 €
150 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, BU-P5519A, Mueller Electric
The BU-P5519A is premium test probe set. It includes one red and one black soft grip test probe. Constructed with premium, ultra-flex 18 AWG silicone jacketed wire and have over-molded, shrouded, right angle, safety tip, industry standard 4mm banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm banana plug, angled | |
| Connection (2) | test probe, straight | |
| Cable length | 1.2 m | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT III, CAT IV | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 10 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |