BU-2031-A-12-0 | Mueller Electric
Measuring lead with (crocodile clip) to (4 mm plug, straight), 0.3 m, black, PVC, BU-2031-A-12-0
Order No.: 86F3030
EAN: 4099891644406
MPN:
BU-2031-A-12-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
95.56 € *
Price list
Quantity
Price per unit*
10 pcs.
9.5557 €
25 pcs.
8.9845 €
50 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, BU-2031-A-12-0, Mueller Electric
BU-2031-A-12-0 is a test lead with a mini alligator clip (BU-30BL) and insulator (BU-31-@) to an overmolded, stackable 4mm banana plug. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching insulator and banana plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated Voltage | 600 V | |
| Rated current | 5 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |