BU-00285 | Mueller Electric
Measuring lead kit with (crocodile clip) to (crocodile clip), 0.46 m, PVC, BU-00285
Order No.: 86F0408
EAN: 4099891640606
MPN:
BU-00285
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1265 € *
Available: 9 pcs.
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
9.7937 €
50 pcs.
9.1273 €
150 pcs.
8.7227 €
500 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead set, BU-00285, Mueller Electric
The BU-00285 is a set of insulated, mini-alligator test leads which are used to test electrical components or circuits. Constructed with 22 (19/34) AWG, PVC-jacketed wire and has colormatching insulators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Connection (2) | crocodile clip | |
| Cable length | 0.46 m | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated Voltage | 300 V | |
| Rated current | 5 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |