BU-P1270 | Mueller Electric
Adapter, 2 x 4 mm plug to BNC plug, black, BU-P1270
Order No.: 35F3670
EAN: 4070211019159
MPN:
BU-P1270
Unit Price (€ / pc.)
16.1483 € *
Available: 5 pcs.
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
5 pcs.
15.1963 €
10 pcs.
14.2443 €
25 pcs.
13.2923 €
50 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, BU-P1270, Mueller Electric
The BU-P1270 is a dual, stacking 4mm banana plug to male BNC adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | 2 x 4 mm plug | |
| Site (2) | BNC plug | |
| Colour | black | |
| contact surface | gold-plated | |
| Rated Voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |