KT-MMPS | Mueller Electric

Test equipment kit, 1 m, KT-MMPS

Order No.: 86F9995
EAN: 4070211013010
MPN:
KT-MMPS
KT-MMPS Mueller Electric T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
94.0457 € *
Next delivery: 1 pcs. on 2026-04-07
Total Price:
94.05 € *
Price list
Quantity
Price per unit*
1 pcs.
94.0457 €
10 pcs.
85.2278 €
*incl. VAT plus shipping costs
Subject to prior sale

CAT III Multimeter Test Lead Set, KT-MMPS, Mueller Electric

KT-MMPS is a nylon carry case containing 4 mm banana red and black test probes (BU-26103), two insulated right-angle plunger hook clips compatible with 4 mm shrouded, unshrouded, or retractable banana plugs (BU-20431), a pair of 4 mm plug-on, fully insulated alligator clips (BU-126), and a pair of 1 meter flexible PVC jacketed red and black test leads, fitted with one right angle and one straight shrouded 4 mm banana plugs (BU-6162-N-39).

Technical specifications
Filter Property Value
Product type test equipment kit
Version 1 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes