KT-BMMPS | Mueller Electric

Test equipment kit, 1.2 m, KT-BMMPS

Order No.: 86F9994
EAN: 4070211013003
MPN:
KT-BMMPS
KT-BMMPS Mueller Electric T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
32.7964 € *
Next delivery: 2 pcs. on 2026-04-07
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
10 pcs.
29.8095 €
*incl. VAT plus shipping costs
Subject to prior sale

Premium Multimeter Test Probe Kit, KT-BMMPS, Mueller Electric

KT-BMMPS is a nylon carry case containing one red and one black soft grip test probe leads (BU-P5519A), and two nickel-plated steel alligator clips (BU-60PR2), complete with one red and one black PVC insulator (BU-62). Compatible with all major digital multimeter brand instruments fitted with standard 4 mm sockets.

Technical specifications
Filter Property Value
Product type test equipment kit
Version 1.2 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes