BU-PMDP-S-9 | Mueller Electric
Double laboratory plug, pitch 19.05 mm, 5000 V, 15 A, nickel-plated, black, BU-PMDP-S-9
Order No.: 40F975
EAN: 4070211019166
MPN:
BU-PMDP-S-9
Unit Price (€ / pc.)
5.8667 € *
Available: 5 pcs.
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
5 pcs.
5.5216 €
10 pcs.
5.1765 €
25 pcs.
4.8314 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Stackable, BU-PMDP-S-9, Mueller Electric
The BU-PMDP-S is a solderless, stackable dual banana plug with an internal shorting bar. Dual banana plugs are electrically shorted. For version without shorting bar, see BU-PMDP-9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5000 V | |
| Rated current | 15 A | |
| Grid | 19.05 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |