BU-00249-0 | Mueller Electric
4 mm plug, screw connection, black, BU-00249-0
Order No.: 22F1040
EAN: 4099891623173
MPN:
BU-00249-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available: 20 pcs.
Plug, BU-00249-0, Mueller Electric
The BU-00249-0 is a stackable banana plug that can be attached up to 18 AWG wire via set screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Rated current | 15 A | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |