BU-P2269 | Mueller Electric
Double panel socket, solder connection, black/red, BU-P2269
Order No.: 22F7363
EAN: 4099891956554
MPN:
BU-P2269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.86 € *
Price list
Quantity
Price per unit*
10 pcs.
5.4859 €
50 pcs.
4.8671 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Double built-in socket, BU-P2269, Mueller Electric
The BU-P2269 is a panel mount dual banana jack for sale with posts spaced at the industry standard 0.75" (19.05 mm) center-to-center. Can be mounted to panels up to 0.25" thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Colour | black/red | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 15 A | |
| Stackable | No | |
| Length | 30.99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |