BU-P4290-NS | Mueller Electric
Coaxial adapter, 50 Ω, BNC socket to SMA plug, straight, BU-P4290-NS
Order No.: 78F9922
EAN: 4099891614072
MPN:
BU-P4290-NS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Available: 6 pcs.
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
10 pcs.
10.5672 €
50 pcs.
9.8413 €
150 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial adapter, BU-P4290-NS, Mueller Electric
The BU-P4290-NS is a nickel-plated brass adapter from BNC socket to SMA plug. This 50 Ohm adapter is intended for use in radio frequency applications and has a maximum frequency of 12.4 GHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC socket | |
| Connector (exit) | SMA plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |