BU-49-6 | Mueller Electric
Insulation, for battery terminal, 65 mm, blue, BU-49-6
Order No.: 30F127
EAN: 4099889690651
MPN:
BU-49-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available: 50 pcs.
Insulation for battery clip, BU-49-6, Mueller Electric
The BU-49-6 is a flexible PVC insulator used to electrically insulate BU-48, BU-50, BU-51 and BU-55 series clips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation | |
| Version | for battery terminal | |
| Length | 65 mm | |
| Material | PVC | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85469010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |