BU-48C | Mueller Electric
Battery clip, 20 A, 50.8 mm, BU-48C
Order No.: 30F132
EAN: 4099889748178
MPN:
BU-48C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available: 25 pcs.
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
25 pcs.
1.5589 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
250 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clip, BU-48C, Mueller Electric
For connection to wires up to 14 AWG via screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Rated current | 20 A | |
| max. clamping range | 12.7 mm | |
| Length | 50.8 mm | |
| Connection | screw connection | |
| Material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |