BU-46C-2L | Mueller Electric
Battery clip, 75 A, 74 mm, red, BU-46C-2L
Order No.: 30F1904
EAN: 4099889769401
MPN:
BU-46C-2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available: 22 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
250 pcs.
2.6180 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clip, BU-46C-2L, Mueller
The BU-46C-2L is a solid copper, miniature battery clip with a pair of long, flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Rated current | 75 A | |
| max. clamping range | 29 mm | |
| Length | 74 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |