BU-46C-023Z | Mueller Electric
Battery clip, 75 A, 74 mm, BU-46C-023Z
Order No.: 30F1902
EAN: 4099889762211
MPN:
BU-46C-023Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available: 21 pcs.
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
25 pcs.
2.6656 €
50 pcs.
2.4514 €
100 pcs.
2.2848 €
250 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clip, BU-46C-023Z, Mueller
The BU-46C-023Z is a solid copper, miniature battery clip. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Rated current | 75 A | |
| max. clamping range | 29 mm | |
| Length | 74 mm | |
| Connection | solder/crimp connection | |
| Material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |