BU-46A-033Z | Mueller Electric
Battery clip, 50 A, 74 mm, BU-46A-033Z
Order No.: 30F240
EAN: 4099889790191
MPN:
BU-46A-033Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.91 € *
Price list
Quantity
Price per unit*
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.2019 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clip, BU-46A-033Z, Mueller
The BU-46A-033Z is a copper-plated steel, miniature battery clip. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Rated current | 50 A | |
| max. clamping range | 29 mm | |
| Length | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |