BU-40A-0 | Mueller Electric

Battery clip, 15 A, 58 mm, black, BU-40A-0

Order No.: 30F206
EAN: 4099889776997
MPN:
BU-40A-0
BU-40A-0 Mueller Electric Battery Clamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 82 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
25 pcs.
1.2376 €
100 pcs.
1.1543 €
250 pcs.
1.1067 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated battery clip, BU-40A-0, Mueller

The BU-40A-0 is a nickel-plated steel, compact, insulated battery clip. Uses a flexible PVC insulator on the clip's handles.

Features

  • Flexible PVC
  • Material: Nickel-plated steel
  • RoHS 3 compliant
Technical specifications
Filter Property Value
Product type battery clip
Rated current 15 A
max. clamping range 19 mm
Length 58 mm
Colour black
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes