BU-27CGW | Mueller Electric

Alligator clip, 40 A, 61.1 mm, BU-27CGW

Order No.: 30F586
EAN: 4070211014338
MPN:
BU-27CGW
BU-27CGW Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Next delivery: 10 pcs. on 2026-04-07
Total Price:
24.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.4752 €

Solid Copper Geophone Clip, BU-27CGW, Mueller Electric

The BU-27CGW is copper geophone clip which is used to clip onto seismograph rings. Has a wider jaw than BU-27CG, and therefore has better holding strength. Connects to wire up to 12 AWG via crimp or screw connection.

Technical specifications
Filter Property Value
Product type alligator clip
Rated current 40 A
max. clamping range 16 mm
Length 61.1 mm
Connection crimp/screw connection
Material copper
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes