BU-111-0 | Mueller Electric
Battery clip, kelvin, 50 A, 107 mm, black, BU-111-0
Order No.: 30F576
EAN: 4070211013027
MPN:
BU-111-0
Unit Price (€ / pc.)
4.1293 € *
Next delivery: 10 pcs. on 2026-04-07
Total Price:
41.29 € *
Price list
Quantity
Price per unit*
10 pcs.
4.1293 €
50 pcs.
3.6652 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Kelvin Battery Clip, BU-111-0, Mueller Electric
The BU-111-0 is a mid-size Kelvin battery clip with electrically isolated jaws. Useful for accurate electrical impedance measurement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Version | kelvin | |
| Rated current | 50 A | |
| max. clamping range | 25 mm | |
| Length | 107 mm | |
| Connection | solder connection | |
| Material | nylon | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |