BU-108K-2 | Mueller Electric
Battery clip, kelvin, 50 A, 104 mm, red, BU-108K-2
Order No.: 30F136
EAN: 4099889748192
MPN:
BU-108K-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2939 € *
Available: 20 pcs.
Battery clip, BU-108K-2, Mueller Electric
The BU-108K-2 is an insulated Kelvin battery clip with electrically isolated jaws, making this clip perfect for performing 4-way wire resistance measurement. Can be used with wire up to 8 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Version | kelvin | |
| Rated current | 50 A | |
| max. clamping range | 32 mm | |
| Length | 104 mm | |
| Material | PA | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |