010032 | Mueller Electric
Alligator clip kit, AWG 10, 50 A, 74 mm, red/black, 010032
Order No.: 30F584
EAN: 4070211014314
MPN:
010032
Unit Price (€ / pc.)
7.9968 € *
Standard delivery time from the manufacturer is: 7 Weeks
Copper-plated Steel Mini Clip Package, 010032, Mueller Electric
Solid Copper Alligator Clip and Insulator Package Compatible with all shrouded, unshrouded, and retractable 4 mm banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | alligator clip kit | |
| Version | AWG 10 | |
| Rated current | 50 A | |
| max. clamping range | 29 mm | |
| Length | 74 mm | |
| Connection | solder/crimp connection | |
| Material | steel | |
| Colour | red/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |