010031 | Mueller Electric

Alligator clip kit, AWG 1, 200 A, 74 mm, red/black, 010031

Order No.: 30F583
EAN: 4070211014307
MPN:
010031
010031 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
89.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
17.8738 €

Copper-plated Steel Mini Clip Package, 010031, Mueller Electric

Solid Copper Alligator Clip and Insulator Package Compatible with all shrouded, unshrouded, and retractable 4 mm banana plugs.

Technical specifications
Filter Property Value
Product type alligator clip kit
Version AWG 1
Rated current 200 A
max. clamping range 29 mm
Length 74 mm
Connection solder/crimp connection
Material steel
Colour red/black
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes