SMBM-SMBM17410 | Mueller Electric
Coaxial cable, SMB plug (straight) to SMB plug (straight), 50 Ω, RG-174, grommet black, 1 m, SMBM-SMBM17410
Order No.: 79F400
EAN: 4099891760359
MPN:
SMBM-SMBM17410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
19.1709 €
25 pcs.
18.0285 €
50 pcs.
16.9218 €
100 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, SMBM-SMBM17410, Mueller Electric
The SMBM-SMBM174-10 is a coaxial cable assembly SMB male to SMB male, R-316 cable, low-loss, high-frequency cable with a characteristic impedance of 50 ohms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMB plug (straight) | |
| Connection (2) | SMB plug (straight) | |
| Cable length | 1 m | |
| Impedance | 50 Ω | |
| Cable type | RG-174 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |