SMAF-MMCXM31605 | Mueller Electric
Coaxial cable, SMA jack (straight) to MMCX plug (straight), 50 Ω, RG-316, grommet black, 0.5 m, SMAF-MMCXM31605
Order No.: 79F401
EAN: 4099891760366
MPN:
SMAF-MMCXM31605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8845 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.88 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8845 €
10 pcs.
19.7302 €
25 pcs.
18.5640 €
50 pcs.
17.3978 €
100 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, SMAF-MMCXM31605, Mueller Electric
The SMAF-MMCXM316-05 is a coaxial cable assembly SMA female to MMCX male, RG-316 cable, low-loss, high-frequency cable with a characteristic impedance of 50 ohms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA jack (straight) | |
| Connection (2) | MMCX plug (straight) | |
| Cable length | 0.5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |