BU-5244-A-4-0 | Mueller Electric
Coaxial cable, BNC jack (straight) to pin plug, PVC, 0.1 m, BU-5244-A-4-0
Order No.: 79F1937
EAN: 4099891618421
MPN:
BU-5244-A-4-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3835 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
116.92 € *
Price list
Quantity
Price per unit*
5 pcs.
23.3835 €
15 pcs.
22.5029 €
50 pcs.
21.5271 €
150 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, BU-5244-A-4-0, Mueller Electric
BU-5244-A-4-0 is a BNC female breakout to stackable pin plug. Constructed with 20 AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC jack (straight) | |
| Connection (2) | pin plug | |
| Cable length | 0.1 m | |
| Cable type | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |