BU-5220-A-4-0 | Mueller Electric
Coaxial cable, BNC jack (straight) to banana plug, PVC, 0.1 m, BU-5220-A-4-0
Order No.: 79F1936
EAN: 4099891618414
MPN:
BU-5220-A-4-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Available: 5 pcs.
Total Price:
100.32 € *
Price list
Quantity
Price per unit*
5 pcs.
20.0634 €
10 pcs.
17.6596 €
50 pcs.
16.4458 €
150 pcs.
15.7199 €
500 pcs.
14.9226 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, BU-5220-A-4-0, Mueller Electric
BU-5220-A-4-0 is a BNC female breakout to stackable banana plugs. Constructed with 20 AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC jack (straight) | |
| Connection (2) | banana plug | |
| Cable length | 0.1 m | |
| Cable type | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |