BU-5070-B-12-0 | Mueller Electric
Coaxial cable, banana plug to BNC plug (straight), 50 Ω, RG-58/U, 0.3 m, BU-5070-B-12-0
Order No.: 79F1600
EAN: 4099891618353
MPN:
BU-5070-B-12-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7845 € *
Available: 4 pcs.
Total Price:
32.78 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7845 €
5 pcs.
30.8210 €
15 pcs.
29.6429 €
50 pcs.
28.3458 €
150 pcs.
27.1439 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, BU-5070-B-12-0, Mueller Electric
The BU-5070-B-12-0 is a male BNC to dual, stackable 4 mm banana plug test lead. Constructed with RG58/U coaxial cable. Center conductor is 20 AWG (19x33) tinned copper and the shield is tinned copper braid (95% coverage).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | banana plug | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 0.3 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58/U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |