BU-5020-B-79-0 | Mueller Electric

Coaxial cable, BNC plug (straight) to 2 x 4 mm plug, straight, 2 m, BU-5020-B-79-0

Order No.: 79F363
EAN: 4099891618599
MPN:
BU-5020-B-79-0
BU-5020-B-79-0 Mueller Electric Assembled Coaxial Cables Image 1
BU-5020-B-79-0 Mueller Electric Assembled Coaxial Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3871 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
719.36 € *
Price list
Quantity
Price per unit*
50 pcs.
14.3871 €
150 pcs.
13.7564 €
500 pcs.
13.0543 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial cable BNC male to 2x4 mm male, 2 m, BU-5020-B-79-0

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) 2 x 4 mm plug, straight
Cable length 2 m
Logistics
Property Value
Country of origin CN
Customs tariff number 85442000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes