BU-4150032024 | Mueller Electric
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-316, grommet black, 609.6 mm, BU-4150032024
Order No.: 79F392
EAN: 4099891618728
MPN:
BU-4150032024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1693 € *
Available: 26 pcs.
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
21.3605 €
25 pcs.
20.1348 €
50 pcs.
18.9091 €
100 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled coaxial cable, BU-4150032024, Mueller Electric
Cable assembly coaxial SMA right angle to SMA right angle male to male RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 609.6 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |