BU-4150032006 | Mueller Electric
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-316, grommet black, 152.4 mm, BU-4150032006
Order No.: 79F390
EAN: 4099891618704
MPN:
BU-4150032006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
17.6715 €
25 pcs.
16.6600 €
50 pcs.
15.6604 €
100 pcs.
14.6370 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled coaxial cable, BU-4150032006, Mueller Electric
Cable assembly coaxial SMA right angle to SMA right angle male to male RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |