BU-4150031012 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316, grommet black, 304.8 mm, BU-4150031012
Order No.: 79F386
EAN: 4099891618667
MPN:
BU-4150031012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8976 € *
Available: 10 pcs.
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
10 pcs.
16.4815 €
25 pcs.
15.5295 €
50 pcs.
14.5894 €
100 pcs.
13.6612 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled coaxial cable, BU-4150031012, Mueller Electric
Cable assembly coaxial SMA female bulkhead to SMA straight male RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA jack (straight) | |
| Cable length | 304.8 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |