BU-4150030006 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA plug (angled), 50 Ω, RG-316, grommet black, 152.4 mm, BU-4150030006
Order No.: 79F380
EAN: 4099891618605
MPN:
BU-4150030006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2788 € *
Available: 1 pcs.
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.9103 €
25 pcs.
15.0059 €
50 pcs.
14.0896 €
100 pcs.
13.1852 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled coaxial cable, BU-4150030006, Mueller Electric
Cable assembly coaxial SMA right angle to SMA straight male to male RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |