BU-4150029036 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316, grommet black, 0.914 m, BU-4150029036
Order No.: 79F2193
EAN: 4099891618476
MPN:
BU-4150029036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Next delivery: 5 pcs. on 2026-04-27
Total Price:
68.19 € *
Price list
Quantity
Price per unit*
5 pcs.
13.6374 €
10 pcs.
12.8639 €
25 pcs.
12.0785 €
50 pcs.
11.3050 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, BU-4150029036, Mueller Electric
Cable assembly coaxial, SMA to SMA, Male to Male, RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 0.914 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |