BU-4150029024 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316, grommet black, 0.61 m, BU-4150029024
Order No.: 79F2192
EAN: 4099891618469
MPN:
BU-4150029024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1134 € *
Available: 4 pcs.
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
5 pcs.
12.9948 €
10 pcs.
12.2570 €
25 pcs.
11.5073 €
50 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, BU-4150029024, Mueller Electric
Cable assembly coaxial, SMA to SMA, Male to Male, RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 0.61 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |