BU-4150029012 | Mueller Electric
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316, grommet black, 0.305 m, BU-4150029012
Order No.: 79F2191
EAN: 4099891618452
MPN:
BU-4150029012
Unit Price (€ / pc.)
13.8397 € *
Available: 33 pcs.
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
5 pcs.
12.7449 €
10 pcs.
12.0190 €
25 pcs.
11.2931 €
50 pcs.
10.5553 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, BU-4150029012, Mueller Electric
Cable assembly coaxial, SMA to SMA, Male to Male, RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 0.305 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |