BU-4150028006 | Mueller Electric
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-316, 0.152 m, BU-4150028006
Order No.: 79F2195
EAN: 4099891618490
MPN:
BU-4150028006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9464 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.73 € *
Price list
Quantity
Price per unit*
5 pcs.
14.9464 €
10 pcs.
13.7326 €
25 pcs.
12.9234 €
50 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, BU-4150028006, Mueller Electric
Cable assembly coaxial, BNC to SMA Male to Male, RG-316.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 0.152 m | |
| Impedance | 50 Ω | |
| Cable type | RG-316 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |