BU-78K | Mueller Electric
Kelvin alligator clip, silver, max. 12 mm, L 57.9 mm, solder connection, BU-78K
Order No.: 30F1912
EAN: 4099889416565
MPN:
BU-78K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.5376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Kelvin-Alligator clip, BU-78K, Mueller
The BU-78K is a gold-plated Kelvin clip with electrically isolated jaws, making it perfect for 4-wire resistance measurements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 12 mm | |
| Connection | solder connection | |
| Colour | silver | |
| Contact material | steel | |
| contact surface | gold-plated | |
| Rated current | 10 A | |
| Length | 57.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |