BU-60S | Mueller Electric
Alligator clip, L 50.1 mm, screw connection, BU-60S
Order No.: 30F587
EAN: 4070211014345
MPN:
BU-60S
Unit Price (€ / pc.)
0.6902 € *
Available: 10 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Alligator Clip, BU-60S, Mueller Electric
The BU-60S is Mueller Electric's most common and versatile alligator clip with an included screw for wire attachment. Compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators. Has a barrel that is compatible with 4 mm banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | screw connection | |
| Contact material | steel | |
| Rated current | 10 A | |
| Length | 50.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |