BU-118 | Mueller Electric
Alligator clip, L 58.4 mm, solder/crimp connection, BU-118
Order No.: 30F585
EAN: 4070211014321
MPN:
BU-118
Unit Price (€ / pc.)
3.7366 € *
Next delivery: 10 pcs. on 2026-04-07
Stainless-steel Painting Clip, BU-118, Mueller Electric
The BU-118 is a smooth-jawed, stainless-steel clip intended for use in painting or plating processes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder/crimp connection | |
| Contact material | stainless steel | |
| Rated current | 10 A | |
| Length | 58.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |