010012 | Mueller Electric
Alligator clip kit, red/black, L 58 mm, solder/crimp connection, 010012
Order No.: 30F582
EAN: 4070211014291
MPN:
010012
Unit Price (€ / pc.)
8.6989 € *
Available: 5 pcs.
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
5 pcs.
8.1872 €
10 pcs.
7.6755 €
25 pcs.
7.1638 €
50 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated Steel Mini Clip Package, 010012, Mueller Electric
Solid Copper Alligator Clip and Insulator Package Compatible with all shrouded, unshrouded, and retractable 4 mm banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder/crimp connection | |
| Colour | red/black | |
| Contact material | copper | |
| Rated current | 10 A | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |