BU-60C | Mueller Electric
Alligator clip, silver, max. 7.9 mm, L 58 mm, socket 4 mm, BU-60C
Order No.: 30F133
EAN: 4099889416510
MPN:
BU-60C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available: 5 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
25 pcs.
1.0710 €
100 pcs.
0.9996 €
250 pcs.
0.9520 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Alligator clip, BU-60C, Mueller Electric
The BU-60C is a solid copper, most common and versatile alligator clip. Compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators. Has a barrel that is compatible with 4mm banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 7.9 mm | |
| Connection | socket 4 mm | |
| Colour | silver | |
| Contact material | copper | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |